Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMP-EG30-QT0DD | |
|---|---|
DigiKey Part Number | HLMP-EG30-QT0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG30-QT0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EG30-QT000 | Broadcom Limited | 14.055 | 516-HLMP-EG30-QT000-ND | kr.5.58000 | Parametric Equivalent |
| 7343-2SURC/H2/S400-A6 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A6-ND | kr.0.98389 | Similar |
| 7343-2SURC/H2/S400-A7 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A7-ND | kr.1.51235 | Similar |
| 7343-2SURC/H2/S400-A8 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A8-ND | kr.1.08667 | Similar |
| 7343-2SURC/H2/S530-A4 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S530-A4-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.1.82579 | kr.25,561.06 |
| Unit Price without VAT: | kr.1.82579 |
|---|---|
| Unit Price with VAT: | kr.2.28224 |








