
HLMP-EG1A-Z10DV | |
|---|---|
DigiKey Part Number | 516-HLMP-EG1A-Z10DVCT-ND - Cut Tape (CT) 516-HLMP-EG1A-Z10DVTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG1A-Z10DV |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EG1A-Z10DV Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 634nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.69200 | kr.46.92 |
| 100 | kr.3.46850 | kr.346.85 |
| 500 | kr.2.92244 | kr.1,461.22 |
| 1.000 | kr.2.74374 | kr.2,743.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.59208 | kr.5,184.16 |
| 4.000 | kr.2.46349 | kr.9,853.96 |
| 6.000 | kr.2.39761 | kr.14,385.66 |
| 10.000 | kr.2.32323 | kr.23,232.30 |
| 14.000 | kr.2.27903 | kr.31,906.42 |
| 20.000 | kr.2.23592 | kr.44,718.40 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |

