Red 626nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG1A-Z10DD

DigiKey Part Number
516-2457-1-ND - Cut Tape (CT)
516-2457-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG1A-Z10DD
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
634nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.26700kr.42.67
100kr.3.14210kr.314.21
500kr.2.63998kr.1,319.99
1.000kr.2.47545kr.2,475.45
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.33591kr.4,671.82
4.000kr.2.21754kr.8,870.16
6.000kr.2.15688kr.12,941.28
10.000kr.2.08842kr.20,884.20
14.000kr.2.04769kr.28,667.66
20.000kr.2.00800kr.40,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250