Image for HLMP-CM3A-Z1CDD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CM3A-Z1CDD

DigiKey Part Number
516-HLMP-CM3A-Z1CDDCT-ND - Cut Tape (CT)
516-HLMP-CM3A-Z1CDDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-CM3A-Z1CDD
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
30°
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
516nm
Lens Transparency
Clear
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
8.90mm
Lens Size
5.00mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.7.35400kr.73.54
100kr.5.54500kr.554.50
500kr.4.74510kr.2,372.55
1.000kr.4.48371kr.4,483.71
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.4.26216kr.8,524.32
4.000kr.4.07453kr.16,298.12
6.000kr.3.97844kr.23,870.64
10.000kr.3.87004kr.38,700.40
14.000kr.3.80563kr.53,278.82
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250