
HLMP-C515-L0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-C515-L0002TR-ND - Tape & Reel (TR) 516-HLMP-C515-L0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-C515-L0002 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.99100 | kr.19.91 |
| 100 | kr.1.42270 | kr.142.27 |
| 500 | kr.1.16542 | kr.582.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.1.05200 | kr.1,367.60 |
| 2.600 | kr.0.98416 | kr.2,558.82 |
| 3.900 | kr.0.94934 | kr.3,702.43 |
| 6.500 | kr.0.90996 | kr.5,914.74 |
| 9.100 | kr.0.88651 | kr.8,067.24 |
| 13.000 | kr.0.86363 | kr.11,227.19 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |



