
HLMP-6405-J0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-6405-J0011TR-ND - Tape & Reel (TR) 516-HLMP-6405-J0011CT-ND - Cut Tape (CT) 516-HLMP-6405-J0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6405-J0011 |
Description | LED YELLOW CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 28° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 583nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.91mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.8.33100 | kr.83.31 |
| 100 | kr.6.31970 | kr.631.97 |
| 500 | kr.5.43046 | kr.2,715.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.99119 | kr.7,486.78 |
| 3.000 | kr.4.76791 | kr.14,303.73 |
| 4.500 | kr.4.65355 | kr.20,940.97 |
| 7.500 | kr.4.52454 | kr.33,934.05 |
| 10.500 | kr.4.44787 | kr.46,702.64 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

