Red 626nm LED Indication - Discrete 1.8V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6300-F0011

DigiKey Part Number
516-2106-2-ND - Tape & Reel (TR)
516-2106-1-ND - Cut Tape (CT)
516-2106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-6300-F0011
Description
LED RED DIFFUSED GULL WING SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.8V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
10mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.08mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
10kr.10.27700kr.102.77
100kr.7.86980kr.786.98
500kr.6.80840kr.3,404.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.28489kr.9,427.33
3.000kr.6.01894kr.18,056.82
4.500kr.5.88277kr.26,472.47
7.500kr.5.72917kr.42,968.78
10.500kr.5.63792kr.59,198.16
Manufacturers Standard Package
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250