HLMA-Qx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMA-QF00-S0031

DigiKey Part Number
516-HLMA-QF00-S0031TR-ND - Tape & Reel (TR)
516-HLMA-QF00-S0031CT-ND - Cut Tape (CT)
516-HLMA-QF00-S0031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMA-QF00-S0031
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 1.9V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.91mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
2.09mm L x 2.92mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.70000kr.13.70
10kr.9.85600kr.98.56
100kr.7.54110kr.754.11
500kr.6.52134kr.3,260.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.11569kr.7,673.53
3.000kr.4.89850kr.14,695.50
4.500kr.4.83999kr.21,779.96
Manufacturers Standard Package
Unit Price without VAT:kr.13.70000
Unit Price with VAT:kr.17.12500