
HLMA-KH00-J0000 | |
|---|---|
DigiKey Part Number | 516-1892-ND |
Manufacturer | |
Manufacturer Product Number | HLMA-KH00-J0000 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.28000 | kr.42.80 |
| 100 | kr.3.15420 | kr.315.42 |
| 500 | kr.2.65392 | kr.1,326.96 |
| 1.000 | kr.2.49010 | kr.2,490.10 |
| 2.000 | kr.2.35106 | kr.4,702.12 |
| 6.000 | kr.2.17276 | kr.13,036.56 |
| 10.000 | kr.2.10455 | kr.21,045.50 |
| 26.000 | kr.2.04085 | kr.53,062.10 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |


