Image for HLCP-G100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCP-G100

DigiKey Part Number
HLCP-G100-ND
Manufacturer
Manufacturer Product Number
HLCP-G100
Description
LIGHT BAR 0.8X0.4" ALGAAS DUAL
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Red (x 2) 1.8V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Color
Red (x 2)
Wavelength - Peak
645nm
Configuration
Bar - 2 Wide, DIP
Current
20mA
Millicandela Rating
15mcd
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
1.8V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/04/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.280kr.18.51503kr.23,699.24
Unit Price without VAT:kr.18.51503
Unit Price with VAT:kr.23.14379