
HFBR-2414TZ | |
|---|---|
DigiKey Part Number | 516-2200-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2414TZ |
Description | FIBER OPTIC RECEIVER 160MBD |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 160MBd 4.75V ~ 5.25V 6.2 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 160MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Current - Supply | 6.2 mA | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.64000 | kr.172.64 |
| 60 | kr.122.68217 | kr.7,360.93 |
| Unit Price without VAT: | kr.172.64000 |
|---|---|
| Unit Price with VAT: | kr.215.80000 |


