HFBR-1312TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1312TZ

DigiKey Part Number
516-2032-ND
Manufacturer
Manufacturer Product Number
HFBR-1312TZ
Description
XMITTER FIBER OPTIC 1300NM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 1300nm 1.4V ST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
1300nm
Spectral Bandwidth
185nm
Voltage - Forward (Vf) (Typ)
1.4V
Voltage - DC Reverse (Vr) (Max)
4 V
Capacitance
16 pF
Connector Type
ST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.441.22000kr.441.22
60kr.335.32800kr.20,119.68
120kr.325.65017kr.39,078.02
Manufacturers Standard Package
Unit Price without VAT:kr.441.22000
Unit Price with VAT:kr.551.52500