
HEDS-9920EVB | |
|---|---|
DigiKey Part Number | 516-HEDS-9920EVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9920EVB |
Description | AEDR-9920 225LPI EVAL BOARD-CW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AEDR-9820 HEDS Encoder, Optical Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AEDR-9820 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | kr.379.54407 | kr.20,495.38 |
| Unit Price without VAT: | kr.379.54407 |
|---|---|
| Unit Price with VAT: | kr.474.43009 |

