
HEDS-9100#F00 | |
|---|---|
DigiKey Part Number | 516-2769-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9100#F00 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 256 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.236.42000 | kr.236.42 |
| 5 | kr.202.98200 | kr.1,014.91 |
| 10 | kr.190.02200 | kr.1,900.22 |
| 25 | kr.174.09880 | kr.4,352.47 |
| 50 | kr.162.88720 | kr.8,144.36 |
| 100 | kr.152.34130 | kr.15,234.13 |
| 300 | kr.136.88060 | kr.41,064.18 |
| Unit Price without VAT: | kr.236.42000 |
|---|---|
| Unit Price with VAT: | kr.295.52500 |


