
HEDS-9100#E00 | |
|---|---|
DigiKey Part Number | 516-2406-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9100#E00 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 200 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type Codewheel Not Included |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.236.42000 | kr.236.42 |
| 5 | kr.202.98200 | kr.1,014.91 |
| 10 | kr.190.02200 | kr.1,900.22 |
| 25 | kr.174.09880 | kr.4,352.47 |
| 50 | kr.162.88720 | kr.8,144.36 |
| 100 | kr.152.34130 | kr.15,234.13 |
| 300 | kr.136.88060 | kr.41,064.18 |
| Unit Price without VAT: | kr.236.42000 |
|---|---|
| Unit Price with VAT: | kr.295.52500 |


