
HEDS-5505#A13 | |
|---|---|
DigiKey Part Number | HEDS-5505#A13-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5505#A13 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.436.16000 | kr.436.16 |
| 5 | kr.374.32400 | kr.1,871.62 |
| 10 | kr.350.36200 | kr.3,503.62 |
| 25 | kr.320.87040 | kr.8,021.76 |
| 50 | kr.300.09600 | kr.15,004.80 |
| 100 | kr.280.54400 | kr.28,054.40 |
| Unit Price without VAT: | kr.436.16000 |
|---|---|
| Unit Price with VAT: | kr.545.20000 |

