
HEDS-5500#F06 | |
|---|---|
DigiKey Part Number | 516-2591-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5500#F06 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 256 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.451.32000 | kr.451.32 |
| 5 | kr.387.36800 | kr.1,936.84 |
| 10 | kr.362.56200 | kr.3,625.62 |
| 25 | kr.332.04520 | kr.8,301.13 |
| 50 | kr.310.54840 | kr.15,527.42 |
| 100 | kr.290.31510 | kr.29,031.51 |
| Unit Price without VAT: | kr.451.32000 |
|---|---|
| Unit Price with VAT: | kr.564.15000 |


