
HDSP-U213-GH000 | |
|---|---|
DigiKey Part Number | 516-HDSP-U213-GH000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-U213-GH000 |
Description | S4,0.3UM,ALLNGAPRED,CC,T/S BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.05V 20mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 5.2mcd | |
Wavelength - Peak | 631nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.21000 | kr.28.21 |
| 10 | kr.20.83300 | kr.208.33 |
| 200 | kr.15.57360 | kr.3,114.72 |
| 600 | kr.14.40628 | kr.8,643.77 |
| 1.000 | kr.13.95986 | kr.13,959.86 |
| 2.000 | kr.13.43567 | kr.26,871.34 |
| Unit Price without VAT: | kr.28.21000 |
|---|---|
| Unit Price with VAT: | kr.35.26250 |

