
HDSP-U203 | |
|---|---|
DigiKey Part Number | HDSP-U203-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-U203 |
Description | DISPLAY 7SEG 0.31" SGL RED 10DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5.39mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | kr.9.40954 | kr.24,464.80 |
| Unit Price without VAT: | kr.9.40954 |
|---|---|
| Unit Price with VAT: | kr.11.76193 |



