HDSP-H511 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


LITEON
In Stock: 70
Unit Price: kr.10.61000
Datasheet
Image for HDSP-H511 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-H511

DigiKey Part Number
HDSP-H511-ND
Manufacturer
Manufacturer Product Number
HDSP-H511
Description
DISPLAY 7SEG 0.56" SGL GRN 18DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
2.5mcd
Wavelength - Peak
566nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.240kr.11.57423kr.25,926.28
Unit Price without VAT:kr.11.57423
Unit Price with VAT:kr.14.46779