HDSP-A103-FG000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: kr.16.22566
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: kr.0.00000
HDSP-301E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-A103-FG000

DigiKey Part Number
HDSP-A103-FG000-ND
Manufacturer
Manufacturer Product Number
HDSP-A103-FG000
Description
DISPLAY 7-SEG 0.3" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
5mA
Millicandela Rating
3.6mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
37mW
Package / Case
10-DIP (0.200", 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable