Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 16-DIP (0.600", 15.24mm), 12 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-816E

DigiKey Part Number
HDSP-816E-ND
Manufacturer
Manufacturer Product Number
HDSP-816E
Description
DISPLAY 7-SEG 0.8" SGL RED 16DIP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 16-DIP (0.600", 15.24mm), 12 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
4.8mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
62.5mW
Package / Case
16-DIP (0.600", 15.24mm), 12 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.483
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.05000kr.15.05
10kr.10.84700kr.108.47
150kr.7.99893kr.1,199.84
600kr.7.10612kr.4,263.67
1.050kr.6.82131kr.7,162.38
2.100kr.6.51757kr.13,686.90
5.100kr.6.19590kr.31,599.09
10.050kr.5.99257kr.60,225.33
Manufacturers Standard Package
Unit Price without VAT:kr.15.05000
Unit Price with VAT:kr.18.81250