
HDSP-701G | |
|---|---|
DigiKey Part Number | HDSP-701G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-701G |
Description | DISPLAY DOT 5X7 GREEN CRA 0.68" |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2.1V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 960µcd ~ 7.28mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.66000 | kr.32.66 |
| 10 | kr.24.31200 | kr.243.12 |
| 300 | kr.17.83790 | kr.5,351.37 |
| 600 | kr.17.04753 | kr.10,228.52 |
| 1.200 | kr.16.37866 | kr.19,654.39 |
| 2.100 | kr.15.91474 | kr.33,420.95 |
| Unit Price without VAT: | kr.32.66000 |
|---|---|
| Unit Price with VAT: | kr.40.82500 |

