
HDSP-5601-IJ000 | |
|---|---|
DigiKey Part Number | 516-HDSP-5601-IJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5601-IJ000 |
Description | S4,0.56S,GRN,CA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 566nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.70000 | kr.24.70 |
| 10 | kr.18.17600 | kr.181.76 |
| 320 | kr.13.02219 | kr.4,167.10 |
| 640 | kr.12.40870 | kr.7,941.57 |
| 1.280 | kr.11.88920 | kr.15,218.18 |
| 2.240 | kr.11.52877 | kr.25,824.44 |
| 5.120 | kr.11.07821 | kr.56,720.44 |
| Unit Price without VAT: | kr.24.70000 |
|---|---|
| Unit Price with VAT: | kr.30.87500 |

