
HDSP-3901-FG000 | |
|---|---|
DigiKey Part Number | 516-HDSP-3901-FG000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-3901-FG000 |
Description | S4,0.8IN,ALLNGAPRED,CA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.6V 100mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP (0.600", 15.24mm), 13 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 100mA | |
Millicandela Rating | 7mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.600", 15.24mm), 13 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.91000 | kr.50.91 |
| 10 | kr.38.63000 | kr.386.30 |
| 120 | kr.31.01208 | kr.3,721.45 |
| 600 | kr.28.00853 | kr.16,805.12 |
| 1.080 | kr.27.17142 | kr.29,345.13 |
| 2.040 | kr.26.39037 | kr.53,836.35 |
| Unit Price without VAT: | kr.50.91000 |
|---|---|
| Unit Price with VAT: | kr.63.63750 |

