HDSP-313E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-301G

DigiKey Part Number
HDSP-301G-ND
Manufacturer
Manufacturer Product Number
HDSP-301G
Description
DISPLAY 7SEG 0.4" SGL GRN 10DIP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.25V 20mA 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.25V
Current - Test
20mA
Millicandela Rating
2.8mcd
Wavelength - Peak
568nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.068
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.71000kr.11.71
10kr.8.33900kr.83.39
100kr.6.33470kr.633.47
500kr.5.44832kr.2,724.16
1.000kr.5.15917kr.5,159.17
2.000kr.4.91408kr.9,828.16
5.000kr.4.64682kr.23,234.10
10.000kr.4.48050kr.44,805.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.71000
Unit Price with VAT:kr.14.63750