Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-0881

DigiKey Part Number
516-4235-ND
Manufacturer
Manufacturer Product Number
HDSP-0881
Description
DISPLAY 7-SEG 0.29" SGL YLW 8DIP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm)
Digit/Alpha Size
0.29" (7.37mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
-
Current - Test
10mA
Millicandela Rating
0.22mcd ~ 2.39mcd
Wavelength - Peak
583nm
Power Dissipation (Max)
963mW
Package / Case
8-DIP (0.600", 15.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,340.50320kr.33,512.58
Manufacturers Standard Package
Unit Price without VAT:kr.1,340.50320
Unit Price with VAT:kr.1,675.62900