
HDSM-541C | |
|---|---|
DigiKey Part Number | 516-2248-2-ND - Tape & Reel (TR) 516-2248-1-ND - Cut Tape (CT) 516-2248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-541C |
Description | DISPLAY 7SEG 0.56" DBL RED 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.04000 | kr.37.04 |
| 10 | kr.27.74500 | kr.277.45 |
| 100 | kr.22.26840 | kr.2,226.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.87514 | kr.9,937.57 |
| 1.000 | kr.19.09755 | kr.19,097.55 |
| 1.500 | kr.18.69947 | kr.28,049.21 |
| 2.500 | kr.18.25055 | kr.45,626.38 |
| 3.500 | kr.17.98388 | kr.62,943.58 |
| Unit Price without VAT: | kr.37.04000 |
|---|---|
| Unit Price with VAT: | kr.46.30000 |





