
HDSM-443C | |
|---|---|
DigiKey Part Number | 516-3015-2-ND - Tape & Reel (TR) 516-3015-1-ND - Cut Tape (CT) 516-3015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-443C |
Description | DISPLAY 7SEG 0.39" DBL RED 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.512" H x 0.772" W x 0.148" D (13.00mm x 19.60mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.772" W x 0.148" D (13.00mm x 19.60mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 14.3mcd | |
Wavelength - Peak | 644nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.27000 | kr.36.27 |
| 10 | kr.27.07000 | kr.270.70 |
| 100 | kr.21.66330 | kr.2,166.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.29978 | kr.9,649.89 |
| 1.000 | kr.18.53171 | kr.18,531.71 |
| 1.500 | kr.18.13847 | kr.27,207.71 |
| 2.500 | kr.17.69500 | kr.44,237.50 |
| 3.500 | kr.17.43158 | kr.61,010.53 |
| Unit Price without VAT: | kr.36.27000 |
|---|---|
| Unit Price with VAT: | kr.45.33750 |

