
HDSM-431W | |
|---|---|
DigiKey Part Number | 516-3013-2-ND - Tape & Reel (TR) 516-3013-1-ND - Cut Tape (CT) 516-3013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-431W |
Description | DISPLAY 7SEG 0.39" SGL WHT 10SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.95V 5mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 5mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 39mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.70000 | kr.51.70 |
| 10 | kr.39.23600 | kr.392.36 |
| 100 | kr.31.92750 | kr.3,192.75 |
| 500 | kr.28.77580 | kr.14,387.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.70591 | kr.27,705.91 |
| 2.000 | kr.26.83133 | kr.53,662.66 |
| Unit Price without VAT: | kr.51.70000 |
|---|---|
| Unit Price with VAT: | kr.64.62500 |

