Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-431C

DigiKey Part Number
516-3145-2-ND - Tape & Reel (TR)
516-3145-1-ND - Cut Tape (CT)
516-3145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-431C
Description
DISPLAY 7SEG 0.39" SGL RED 10SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
14.3mcd
Wavelength - Peak
644nm
Power Dissipation (Max)
65mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.80000kr.19.80
10kr.14.45500kr.144.55
100kr.11.25890kr.1,125.89
500kr.9.85500kr.4,927.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.39770kr.9,397.70
2.000kr.9.01072kr.18,021.44
3.000kr.8.81253kr.26,437.59
5.000kr.8.58903kr.42,945.15
7.000kr.8.45621kr.59,193.47
Manufacturers Standard Package
Unit Price without VAT:kr.19.80000
Unit Price with VAT:kr.24.75000