
HDSM-293B | |
|---|---|
DigiKey Part Number | HDSM-293B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDSM-293B |
Description | DISPLAY 7SEG 0.28" DBL BLU 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Cathode 3.3V 20mA 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 462nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.13439 | kr.29,134.39 |
| 2.000 | kr.28.23616 | kr.56,472.32 |
| Unit Price without VAT: | kr.29.13439 |
|---|---|
| Unit Price with VAT: | kr.36.41799 |

