
HDSM-291L | |
|---|---|
DigiKey Part Number | HDSM-291L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDSM-291L |
Description | DISPLAY 7SEG 0.28" DBL ORG 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 8.5mcd | |
Wavelength - Peak | 611nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.19421 | kr.34,388.42 |
| Unit Price without VAT: | kr.17.19421 |
|---|---|
| Unit Price with VAT: | kr.21.49276 |

