
HDSM-283L | |
|---|---|
DigiKey Part Number | 516-4073-2-ND - Tape & Reel (TR) 516-4073-1-ND - Cut Tape (CT) 516-4073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-283L |
Description | DISPLAY 7SEG 0.28" SGL ORG 12SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads |
Datasheet | Datasheet |
EDA/CAD Models | HDSM-283L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 8.5mcd | |
Wavelength - Peak | 611nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 12-SMD, No Lead, 11 Pads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.54000 | kr.21.54 |
| 10 | kr.15.75400 | kr.157.54 |
| 100 | kr.12.31730 | kr.1,231.73 |
| 500 | kr.10.81038 | kr.5,405.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.31964 | kr.10,319.64 |
| 2.000 | kr.9.90426 | kr.19,808.52 |
| 3.000 | kr.9.69164 | kr.29,074.92 |
| 5.000 | kr.9.45188 | kr.47,259.40 |
| Unit Price without VAT: | kr.21.54000 |
|---|---|
| Unit Price with VAT: | kr.26.92500 |

