
HDSM-283H | |
---|---|
DigiKey Part Number | 516-4072-2-ND - Tape & Reel (TR) 516-4072-1-ND - Cut Tape (CT) 516-4072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-283H |
Description | DISPLAY 7SEG 0.28" SGL GRN 12SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads |
Datasheet | Datasheet |
EDA/CAD Models | HDSM-283H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 12-SMD, No Lead, 11 Pads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.62000 | kr.23.62 |
10 | kr.17.32500 | kr.173.25 |
100 | kr.13.60960 | kr.1,360.96 |
500 | kr.11.98092 | kr.5,990.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.11.45094 | kr.11,450.94 |
2.000 | kr.11.00240 | kr.22,004.80 |
3.000 | kr.10.77278 | kr.32,318.34 |
5.000 | kr.10.51386 | kr.52,569.30 |
Unit Price without VAT: | kr.23.62000 |
---|---|
Unit Price with VAT: | kr.29.52500 |