
HDSM-281H | |
|---|---|
DigiKey Part Number | 516-4068-2-ND - Tape & Reel (TR) 516-4068-1-ND - Cut Tape (CT) 516-4068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-281H |
Description | DISPLAY 7SEG 0.28" SGL GRN 12SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads |
Datasheet | Datasheet |
EDA/CAD Models | HDSM-281H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 12-SMD, No Lead, 11 Pads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.63000 | kr.24.63 |
| 10 | kr.18.10000 | kr.181.00 |
| 100 | kr.14.22060 | kr.1,422.06 |
| 500 | kr.12.51870 | kr.6,259.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.77894 | kr.9,778.94 |
| 2.000 | kr.9.52444 | kr.19,048.88 |
| Unit Price without VAT: | kr.24.63000 |
|---|---|
| Unit Price with VAT: | kr.30.78750 |

