Direct

HCPL-T250#060 | |
|---|---|
DigiKey Part Number | HCPL-T250#060-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-T250#060 |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Current - Peak Output 1.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Discontinued at DigiKey | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -20°C ~ 85°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 3750Vrms | Package / Case 8-DIP (0.300", 7.62mm) |
Common Mode Transient Immunity (Min) 5kV/µs | Supplier Device Package 8-DIP |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Approval Agency CSA, IEC/EN/DIN, UR |
Current - Output High, Low 500mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-T250-060E | Broadcom Limited | 0 | HCPL-T250-060E-ND | kr.8.31172 | Direct |
| FOD3120 | onsemi | 0 | FOD3120-ND | kr.14.74000 | Similar |
| FOD3120V | onsemi | 388 | FOD3120V-ND | kr.13.33000 | Similar |
| FOD3180 | onsemi | 1.949 | FOD3180-ND | kr.23.52000 | Similar |
| LTV-3150 | LITEON | 0 | LTV-3150-ND | kr.5.86073 | Similar |




