HCPL-9030-500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: kr.118.28319
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-9030-500

DigiKey Part Number
HCPL-9030-500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-9030-500
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SMD
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
HCPL-9030-500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable