
HCPL-814-50AE | |
|---|---|
DigiKey Part Number | 516-HCPL-814-50AETR-ND - Tape & Reel (TR) 516-HCPL-814-50AECT-ND - Cut Tape (CT) 516-HCPL-814-50AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-814-50AE |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.89700 | kr.28.97 |
| 100 | kr.2.09800 | kr.209.80 |
| 500 | kr.1.73954 | kr.869.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.62173 | kr.1,621.73 |
| 2.000 | kr.1.52161 | kr.3,043.22 |
| 3.000 | kr.1.47018 | kr.4,410.54 |
| 5.000 | kr.1.41210 | kr.7,060.50 |
| 7.000 | kr.1.37753 | kr.9,642.71 |
| 10.000 | kr.1.34379 | kr.13,437.90 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

