Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7851#300

DigiKey Part Number
516-HCPL-7851#300-ND
Manufacturer
Manufacturer Product Number
HCPL-7851#300
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10.7mA
Mfr
Current - Output / Channel
11 mA
Packaging
Bulk
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
8-SMD, Gull Wing
-3db Bandwidth
100 kHz
Supplier Device Package
8-DIP Gull Wing
Current - Input Bias
570 nA
Base Product Number
Voltage - Input Offset
600 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,596.22000kr.1,596.22
10kr.1,400.89900kr.14,008.99
Manufacturers Standard Package
Unit Price without VAT:kr.1,596.22000
Unit Price with VAT:kr.1,995.27500