Current Sense Amplifier 1 Circuit 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7520-360E

DigiKey Part Number
HCPL-7520-360E-ND
Manufacturer
Manufacturer Product Number
HCPL-7520-360E
Description
IC CURR SENSE 1 CIRCUIT 8DIPGW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
600 nA
Voltage - Input Offset
600 µV
Current - Supply
11.7mA
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 550 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.150kr.19.70851kr.22,664.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.70851
Unit Price with VAT:kr.24.63564

Other Suppliers on DigiKey

550In Stock
Ships from Flip Electronics