2.5A Gate Driver Optical Coupling 1500VDC 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-5120

DigiKey Part Number
516-2991-ND
Manufacturer
Manufacturer Product Number
HCPL-5120
Description
OPTOISO 1.5KV 1CH GATE DVR 8DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 1500VDC 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-5120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
1500VDC
Common Mode Transient Immunity (Min)
10kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.1,091.49000kr.1,091.49
10kr.946.13600kr.9,461.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,091.49000
Unit Price with VAT:kr.1,364.36250