
HCPL-4534-300E | |
|---|---|
DigiKey Part Number | 516-HCPL-4534-300E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4534-300E |
Description | OPTOISO 3.75KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4534-300E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.24000 | kr.39.24 |
| 50 | kr.25.06580 | kr.1,253.29 |
| 100 | kr.23.64380 | kr.2,364.38 |
| 500 | kr.21.12298 | kr.10,561.49 |
| 1.000 | kr.20.30372 | kr.20,303.72 |
| 2.000 | kr.19.61118 | kr.39,222.36 |
| Unit Price without VAT: | kr.39.24000 |
|---|---|
| Unit Price with VAT: | kr.49.05000 |

