
HCPL-4504-560E | |
|---|---|
DigiKey Part Number | 516-2717-2-ND - Tape & Reel (TR) 516-2717-1-ND - Cut Tape (CT) 516-2717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-4504-560E |
Description | OPTOISO 3.75KV TRANS 8-DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.13.21700 | kr.132.17 |
| 100 | kr.10.23610 | kr.1,023.61 |
| 500 | kr.8.92414 | kr.4,462.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.49671 | kr.8,496.71 |
| 2.000 | kr.8.13487 | kr.16,269.74 |
| 3.000 | kr.7.94960 | kr.23,848.80 |
| 5.000 | kr.7.74060 | kr.38,703.00 |
| 7.000 | kr.7.61640 | kr.53,314.80 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |



