
ACPL-C784-500E | |
|---|---|
DigiKey Part Number | 516-3728-2-ND - Tape & Reel (TR) 516-3728-1-ND - Cut Tape (CT) 516-3728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C784-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 18.6 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.29000 | kr.51.29 |
| 10 | kr.38.95300 | kr.389.53 |
| 100 | kr.31.70440 | kr.3,170.44 |
| 500 | kr.28.59618 | kr.14,298.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.51928 | kr.27,519.28 |
| 2.000 | kr.26.65222 | kr.53,304.44 |
| Unit Price without VAT: | kr.51.29000 |
|---|---|
| Unit Price with VAT: | kr.64.11250 |


