
HCPL-4504#020 | |
|---|---|
DigiKey Part Number | HCPL-4504#020-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4504#020 |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 25% @ 16mA | |
Current Transfer Ratio (Max) | 60% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | kr.13.25473 | kr.23,195.78 |
| Unit Price without VAT: | kr.13.25473 |
|---|---|
| Unit Price with VAT: | kr.16.56841 |

