
HCPL-3020-500E | |
|---|---|
DigiKey Part Number | 516-3209-2-ND - Tape & Reel (TR) 516-3209-1-ND - Cut Tape (CT) 516-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-3020-500E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 700ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 200mA, 200mA | |
Current - Peak Output | 400mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.11.01300 | kr.110.13 |
| 100 | kr.8.45880 | kr.845.88 |
| 500 | kr.7.33450 | kr.3,667.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.96798 | kr.6,967.98 |
| 2.000 | kr.6.65751 | kr.13,315.02 |
| 3.000 | kr.6.49846 | kr.19,495.38 |
| 5.000 | kr.6.31907 | kr.31,595.35 |
| 7.000 | kr.6.21246 | kr.43,487.22 |
| 10.000 | kr.6.10856 | kr.61,085.60 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |

