Parametric Equivalent

HCPL-270L | |
|---|---|
DigiKey Part Number | HCPL-270L-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-270L |
Description | OPTOISOLTR 3.75KV 1CH DARL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-270L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 25µs, 50µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.82432 | kr.23,472.96 |
| Unit Price without VAT: | kr.7.82432 |
|---|---|
| Unit Price with VAT: | kr.9.78040 |


