HCPL-3000-000E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3.388
Unit Price: kr.22.38000
Datasheet
Optoisolator Power Transistor Driver 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-3000-000E

DigiKey Part Number
516-1670-5-ND
Manufacturer
Manufacturer Product Number
HCPL-3000-000E
Description
OPTOISO 5KV PWR TRANS DVR 8DIP
Customer Reference
Detailed Description
Optoisolator Power Transistor Driver 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Power Transistor Driver
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Current - Output / Channel
500mA, 600mA
Propagation Delay tpLH / tpHL (Max)
5µs, 5µs
Rise / Fall Time (Typ)
200ns, 100ns
Voltage - Forward (Vf) (Typ)
1.1 V
Current - DC Forward (If) (Max)
25 mA
Voltage - Supply
5.4V ~ 13V
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable