
HCPL-2530-320E | |
|---|---|
DigiKey Part Number | HCPL-2530-320E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2530-320E |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 1.3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.650 | kr.8.94056 | kr.23,692.48 |
| Unit Price without VAT: | kr.8.94056 |
|---|---|
| Unit Price with VAT: | kr.11.17570 |

